Taiwan Semiconductor MMBT3906T PNP Bipolar Transistor
Taiwan Semiconductor MMBT3906T PNP Bipolar Transistor is an epitaxial planar type transistor with improved electrical conductivity. This transistor is designed with -40V of collector-to-base voltage (VCBO), -40V of collector-to-emitter voltage (VCEO), and -5V of emitter-to-base voltage (VEBO). The MMBT3906T PNP transistor features a collector current of -200mA and power dissipation (PD) of 150mW. This transistor is halogen-free according to IEC 61249-2-21 standards and RoHS compliant. Some of the applications include consumer electronics, low-frequency amplifiers, and drivers.Features
- Complementary PNP Type: MMBT3904T
- Epitaxial planar type
- -40V collector-to-base voltage (VCBO)
- -40V collector-to-emitter voltage (VCEO)
- -5V emitter-to-base voltage (VEBO)
- -200mA collector current (IC)
- 150mW power dissipation (PD)
- -55°C to 150°C junction temperature range
- RoHS compliant
- Halogen-free according to IEC 61249-2-21
Applications
- Consumer electronics
- Low-frequency amplifiers
- Drivers
Package Outline Dimensions
Publié le: 2023-01-02
| Mis à jour le: 2023-01-11