Infineon Technologies N-Channel OptiMOS™ 7 80V Power MOSFETs
Infineon Technologies N-channel OptiMOS™ 7 80V Power MOSFETs are N-channel, normal level devices with superior thermal resistance. The OptiMOS 7 80V Power MOSFET series offers a soft-recovery body diode and is rated to 175°C. The Infineon OptiMOS 7 80V Power MOSFETs are available in a PG‑TDSON‑8 package and are optimized for motor drives and synchronous rectification applications.
Features
- N-channel, normal level
- Optimized for motor drives and synchronous rectification applications
- Soft recovery body diode
- 100% avalanche tested
- Superior thermal resistance
- 175°C rated
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
- MSL 1 classified according to JSTD020
- PG‑TDSON‑8 package
Applications
- Motor drives
- Synchronous rectification
Typical Application
Publié le: 2026-02-23
| Mis à jour le: 2026-02-23