Texas Instruments LMR360xx/LMR360xx-Q1 Step-Down Converters

Texas Instruments LMR360xx/LMR360xx-Q1 Step-Down Converters are easy-to-use, synchronous, step-down DC/DC converters with integrated high-side and low-side power MOSFETs. These devices provide up to 0.6A (LMR36006/LMR36006-Q1) or 1.5A (LMR36015/LMR36015-Q1) output current delivered over a wide input voltage range of 4.2V to 60V. Tolerance goes up to 66V. The LMR360xx/LMR360xx-Q1 uses peak-current-mode control for optimal efficiency and output voltage accuracy. Advanced high-speed circuitry allows the LMR360xx/LMR360xx-Q1 to regulate from an input of 20V to an output of 5V at a fixed frequency of 2.1MHz. Precision enable gives flexibility by enabling a direct connection to the wide input voltage or precise control over device start-up and shutdown. With built-in filtering and delay, the power-good flag accurately indicates system status, eliminating the requirement for an external supervisor.

The LMR360xx/LMR360xx-Q1 is in a HotRod™ package, enabling low EMI, higher efficiency, and a small package-to-die ratio. The device requires few external components and has a pinout designed for a simple PCB layout. The small solution size and feature set of the LMR360xx/LMR360xx-Q1 is designed to simplify implementation for a wide range of end equipment. The Texas Instruments LMR360xx-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100-qualified for automotive applications
    • –40°C to +125°C, TA temperature grade 1 
  • Functional Safety-Capable
    • Documentation available to aid functional safety system design
  • Designed for automotive applications
    • Junction temperature range of –40°C to +150°C
    • Protection features
      • Thermal shutdown
      • Input undervoltage lockout
      • Cycle-by-cycle current limit
      • Hiccup short-circuit protection
    • 0.2V dropout with 0.6A load (typical)
    • ±1.5% reference voltage tolerance
    • 3.3V fixed-output voltage option available
  • Suited for scalable power supplies
    • Pin compatible with
      • LMR36015-Q1 (60V, 1.5A)
      • LMR33620/30-Q1 (36V, 2A, or 3A)
    • 400kHz, 2.1MHz frequency options
  • Integration reduces solution size and cost
    • Small, 2mm × 3mm VQFN package with wettable flanks
    • Few external components
  • Low power dissipation across the load spectrum
    • 94% efficiency at 400 kHz (12VIN, 5VOUT, 0.6 A)
    • Increased light load efficiency in PFM
    • Low operating quiescent current of 26µA
  • Optimized for ultra-low EMI requirements
    • Meets CISPR25 class 5 standard
    • HotRod™ package minimizes switch node ringing
    • Parallel input path minimizes parasitic inductance
    • Spread spectrum reduces peak emissions

Applications

  • ADAS camera module
  • Automotive body control module
Publié le: 2019-01-09 | Mis à jour le: 2024-01-05