Solar power systems use cables and connectors that are resistant to exposure to rain,
heat, cold,
ozone,
salt, abrasion, UV, and sunlight. They are usually IP67 or IP68 rated (mated).
Connectors are keyed for an error-free installation. Today’s solar power systems have
standardized on
weatherproof MC (Multi-Contact®) connectors. These connectors have very low contact
resistance and form
a
strong solid connection that is resistant to the elements. In general there are two
types of connectors
used for solar power systems. These connectors must meet local codes including UL (USA),
CSA (Canada),
TÜV
(Germany), and/or GOST-R (Russia).
Today’s solar connectors provide a solid connection with a locking sleeve that requires a
special
unlocking tool to open. New solar panel installations are encouraged to use these types
of connectors
and
many international standards now require these connectors, including National Electrical
Code 2008
690.33(C).
The heavy duty cables used for solar power are built to withstand high mechanical
stress including
stretching. They must exhibit high temperature resistance, and a high strand count
conductor provides
flexibility under extremes of heat or cold. Cables must be resistant to abrasion, UV
light, water,
ozone, fluids including gasoline, salt and salt water, and extremes of weather.
Cables must be flame
resistant and in case of fire must give off very little smoke. Most of these cables
are
double-insulated
and halogen-free.