SemiQ GP2T040A120x SiC MOSFETs
SemiQ GP2T040A120x SiC MOSFETs benefit many applications, including Power Factor Correction, DC-DC Converter Primary Switching, and Synchronous rectification. The GP2T040A120x when combined with Silicon Carbide Schottky diodes offers optimal performance that can be achieved without the trade-offs made with Silicon devices. EV Charging, Solar/Wind, Industrial Controls, and HVAC systems benefit from the increased performance achieved with SemiQ SiC MOSFETs.Features
- Reduced switching losses
- Higher efficiency
- Increased power density
- Reduced heat-sink size
- Higher reliability
Applications
- Solar Inverters
- Switch mode power supplies, UPS
- Induction heating and welding
- EV charging stations
- High-voltage DC/DC converters
- Motor drives
Additional Resources
View Results ( 3 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| GP2T040A120J | ![]() |
SiC MOSFET 1200V, 40mOhm, TO-263-7L MOSFET |
| GP2T040A120H | ![]() |
SiC MOSFET SiC MOSFET 1200V 40mohm TO-247-4L |
| GP2T040A120U | ![]() |
SiC MOSFET SiC MOSFET 1200V 40mohm TO-247-3L |
Publié le: 2022-10-14
| Mis à jour le: 2022-10-18