Nouveauté Câbles USB / Câbles IEEE 1394

ODU AMC® High-Density USB-C® Cable Assemblies deliver powerful data and power transmission in a highly compact and robust interface. Designed for demanding industrial and defense applications, these cable assemblies with a USB Type-C plug combine the universal advantages of USB-C with the reliability of ODU military-grade connector technology. The series is fully operational from -40°C to +85°C and rated IP68 / IP6K9K for total water and dust protection. These USB-C cable assemblies also provide 360° EMC shielding for interference-free data transmission.
-
ODU AMC® High-Density USB-C® Cable AssembliesDelivers powerful data and power transmission in a highly compact and robust interface.21.11.2025 -
HARTING Modules Domino Han-Modular® USB-C®Fournit une interface USB Type-C® pour des connecteurs robustes.30.09.2025 -
Hirose Electric Solutions pour wearablesConçues pour les dispositifs wearables, tels que les écouteurs, les montres intelligentes, les lunettes intelligentes et les bagues intelligentes.08.09.2025 -
Tripp Lite Solutions informatiques de classe industriellePurpose-built to power, protect, and connect IT equipment in harsh environments.07.08.2025 -
Bulgin 6000 Series Buccaneer USB ConnectorsCombines 30° quick-turn locking mechanism, environmental sealing, and ruggedness in a plastic body.30.06.2025 -
Hirose Electric Connecteurs USB Type-C® AU1 de qualité automobileConnecteurs USB Type-C® de qualité automobile conçus pour répondre aux normes USCAR-2 et USCAR-30.10.06.2025 -
Samtec Câbles filetés circulaires USB Type-C® AccliMate ™Capable de vitesses USB 3.2 Gen 2x1 (10 Gbit/s) et prise en charge de la livraison d'énergie de 100 W (5 A à 20 V).20.05.2025 -
StarTech USB / IEEE 1394 CablesHigh-speed USB Type‑C®, USB4, and Thunderbolt 5 connectivity with data rates up to 40Gbps.02.05.2025 -
3M 1U30A-TC USB3 Vision Camera Cable AssembliesOffers a reliable transmission range of up to 7m, ideal for industrial vision applications.07.02.2025 -
Adam Tech HSecurLinC Connectors & CablesFeature latch for secure and reliable mating connections during motion and vibration.14.01.2025 -
Amphenol Connecteurs & ensembles robustes μCOM USBC 3.2 Gen 2Solution robuste miniaturisée pour connecteurs standard USB Type-C®02.01.2025 -
Connective Peripherals ES-U-x USB to Serial ConvertersUse a 7-way DIP switch to choose 120Ω termination on Tx, Rx, and CTS.02.01.2025 -
Amphenol Cordons surmoulés USB3CConçus pour les environnements difficiles et font partie de la série III MIL-DTL-38999.20.12.2024 -
ODU AMC® High-Density USB Cable AssembliesUse break-away and screw-locking principles and feature a 28AWG wire cross-section.02.12.2024 -
Bulgin Active Optical USB AssembliesHigh-speed, long-length USB cabling, ideal for vital applications where EMI/RFI may pose issues.05.11.2024 -
EDAC Communication Interconnect SolutionsIdeal for data centers, communication nodes, phone systems, and smart building IoT applications.01.10.2024 -
Amphenol Connecteurs Mini HSBridge+Interface USB Type-C® standard et pas de 0,5 mm dans un boîtier plus petit de 24 mm x 14,3 mm x 12,2 mm.01.08.2024 -
Delta Electronics Power AccessoriesConsists of USB-C to USB-C cables, lightning cables, a world travel plug kit, and an auto charger.25.06.2024 -
M5Stack M5 Magnetic Type-C CableFeatures a magnetic plug for easy device connections, reducing wear and extending lifespan.15.05.2024 -
Amphenol Points d’accès USB 3.2 Gen 1 composites USB3APDispose d’un capuchon à fermeture automatique, conçu pour les environnements industriels difficiles, d’une étanchéité IP54 lorsqu’il n’est pas accouplé.17.11.2023 -
Bulgin Connecteurs de données Buccaneer USBPrésentent des performances USB versions 2.0 et 3.0 avec des câbles à extrémité simple et double.12.10.2023 -
Amphenol Amplificateurs/prolongateurs USB3.2 FTVConçus pour s’associer avec les connecteurs USB3FTV équipés d'un dispositif anti-découplage et d'une taille de coque de 15.04.10.2023 -
EDAC Spring-Loaded Magnetic Connectors & AssembliesProvides robust durability, versatility, and a superior design that withstands rigorous usage.26.09.2023 -
HARTING Coupleurs et faisceaux de câbles de type d'USB C Har-portConçus dans le facteur de forme HIFF et une interface de service basée sur la découpe de panneau standard de 22,3 mm.16.08.2023 -
EDAC Medical Interconnect SolutionsA comprehensive range of connectors and cable assemblies designed for medical applications.16.05.2023 -