Bourns SRR Automotive Power Inductors
Bourns Automotive SRR Shielded High Current Power Inductors are designed for automotive applications are are available in 1µH to 1000μH inductances. These inductors feature a footprint range from 6.7mm x 6.7mm to 12mm x 12mm and a height range from 4mm to 10mm. Typical automotive applications for these inductors include driver assistant devices, information and entertainment systems, and lighting. Bourns Automotive SRR Shielded High Current Power Inductors are AEC-Q200 qualified and the electrical characteristics and dimensions are functionally equivalent to the existing standard series.Features
- AEC-Q200 qualified
- 1µH to 1000µH inductance range
- 4mm to 10mm height range
- 6.7mm x 6.7mm to 12mm x 12mm footprint range
Applications
- Automotive
- Driver assistant devices
- Information and entertainment systems
- Lighting
Publié le: 2014-11-25
| Mis à jour le: 2024-01-31