Accueil
DERNIERS produits
Nouveautés par fabricant
Bourns
Automotive Inductors - Bourns
Bourns Automotive Inductors
Enlarge
Bourns Automotive Inductors are small, high current auto inductors featuring low DCRs. These inductive components meet the board-level requirements of many automotive applications. All Bourns components that are approved for automotive applications are manufactured in facilities that are fully certified to TS 16949 and have been tested and qualified using the AEC-Q200 specification for passive components. The inductor lines offer next-generation signal conditioning for lighting, comfort, positioning, networking, electrification, infotainment, and many other applications.
Kit Contents
SDE-A-LAB1 - Automotive Grade SMD 4mm-10mm SDE Non-Shielded Power Inductor Design Kit
SDE0403A - 8 inductance values / 10 components each
SDE0604A - 8 inductance values / 10 components each
SDE0805A - 8 inductance values / 10 components each
SDE1006A - 8 inductance values / 5 components each
SRR-A-LAB1 - Automotive Grade 6mm and 7mm SRR SMD Shielded Power Inductor Design Kit
SRR6040A - 8 inductance values / 10 components each
SRR0735A - 12 inductance values / 10 components each
SRR0745A - 12 inductance values / 10 components each
SRR-A-LAB2 - Automotive Grade 12mm SRR SMD Shielded Power Inductor Design Kit
SRR1260A - 11 inductance values / 5 components each
SRR1280A - 11 inductance values / 5 components each
SRR1210A - 10 inductance values / 5 components each
SRU-A-LAB1 - Automotive Grade 8mm and 10mm SRU SMD Shielded Power Inductor Design Kit
SRU8028A - 8 inductance values / 10 components each
SRU1028A - 8 inductance values / 5 components each
SRU1038A - 8 inductance values / 5 components each
SRU1048A - 8 inductance values / 5 components each
SRP-A-LAB1 - Automotive Grade 4mm and 5mm SRP SMD High Current Power Inductor Design Kit
SRP4012TA - 8 inductance values / 10 components each
SRP4020TA - 8 inductance values / 10 components each
SRP5015TA - 8 inductance values / 10 components each
SRP5030TA - 8 inductance values / 10 components each
SRP-A-LAB2 - Automotive Grade 7mm and 17mm SRP SMD High Current Power Inductor Design Kit
SRP7028A - 8 inductance values / 10 components each
SRP7050TA - 12 inductance values / 10 components each
SRP1770TA - 12 inductance values / 3 components each
Featured Components
Se caractérisent par une construction blindée, un noyau en poudre de carbonyle, des courants de saturation élevés et une homologation AEC-Q200.
Related Inductors
Conçus avec un revêtement magnétique en silice sur le périmètre de l'enroulement de l'inducteur pour un blindage efficace.
Related Solutions
Offers a vast portfolio of inductive and circuit protection components.
Enlarge
Publié le: 2016-04-20
| Mis à jour le: 2023-06-23