Bourns Automotive Inductors

Bourns Automotive Inductors are small, high current auto inductors featuring low DCRs. These inductive components meet the board-level requirements of many automotive applications. All Bourns components that are approved for automotive applications are manufactured in facilities that are fully certified to TS 16949 and have been tested and qualified using the AEC-Q200 specification for passive components. The inductor lines offer next-generation signal conditioning for lighting, comfort, positioning, networking, electrification, infotainment, and many other applications.

Kit Contents

  • SDE-A-LAB1 - Automotive Grade SMD 4mm-10mm SDE Non-Shielded Power Inductor Design Kit
    • SDE0403A - 8 inductance values / 10 components each
    • SDE0604A - 8 inductance values / 10 components each
    • SDE0805A - 8 inductance values / 10 components each
    • SDE1006A - 8 inductance values / 5 components each
  • SRR-A-LAB1 -  Automotive Grade 6mm and 7mm SRR SMD Shielded Power Inductor Design Kit
    • SRR6040A - 8 inductance values / 10 components each
    • SRR0735A - 12 inductance values / 10 components each
    • SRR0745A - 12 inductance values / 10 components each
  • SRR-A-LAB2 - Automotive Grade 12mm SRR SMD Shielded Power Inductor Design Kit
    • SRR1260A - 11 inductance values / 5 components each
    • SRR1280A - 11 inductance values / 5 components each
    • SRR1210A - 10 inductance values / 5 components each
  • SRU-A-LAB1 - Automotive Grade 8mm and 10mm SRU SMD Shielded Power Inductor Design Kit
    • SRU8028A - 8 inductance values / 10 components each
    • SRU1028A - 8 inductance values / 5 components each
    • SRU1038A - 8 inductance values / 5 components each
    • SRU1048A - 8 inductance values / 5 components each
  • SRP-A-LAB1 - Automotive Grade 4mm and 5mm SRP SMD High Current Power Inductor Design Kit
    • SRP4012TA - 8 inductance values / 10 components each
    • SRP4020TA - 8 inductance values / 10 components each
    • SRP5015TA - 8 inductance values / 10 components each
    • SRP5030TA - 8 inductance values / 10 components each
  • SRP-A-LAB2 - Automotive Grade 7mm and 17mm SRP SMD High Current Power Inductor Design Kit
    • SRP7028A - 8 inductance values / 10 components each
    • SRP7050TA - 12 inductance values / 10 components each
    • SRP1770TA - 12 inductance values / 3 components each
Publié le: 2016-04-20 | Mis à jour le: 2023-06-23