Tube Alimentations LED

Résultats: 50
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Mode de fonctionnement Courant de sortie - canal 1 Tension de sortie - canal 1 Alimentation en sortie Tension d'entrée Atténuation de lumière Nombre de sorties Style de montage Longueur Largeur Hauteur Industrie Série Classe IP
RECOM Power Alimentations LED 12-60VIN 2-56VOUT LED DRIVER DC/DC 220En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 1.2 A 2 VDC to 56 VDC 67.2 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power Alimentations LED 0.35A LED DRVR REG 4.5-36Vin 2-35Vout 341En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.7A LED DRVR REG 4.5-36Vin 2-35Vout 688En stock
46806/03/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output Through Hole 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 1.0A LED DRVR REG 4.5-36Vin 2-35Vout 652En stock
42913/03/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
MEAN WELL Alimentations LED 9-36Vin 2-32Vout 700mA LED Driver
1.804En stock
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 2 VDC to 32 VDC 22 W 9 VDC to 36 VDC With Dimming 1 Output Through Hole 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
RECOM Power Alimentations LED 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 802En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 1.2A LED DRVR REG 4.5-36Vin 2-35Vout 498En stock
23413/03/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 9-60VIN 2-56VOUT LED DRIVER DC/DC 86En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 1 A 2 VDC to 56 VDC 56 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
MEAN WELL Alimentations LED 9-36Vin 2-40Vout 350mA pin style
48En stock
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA 2 VDC to 40 VDC 9 VDC to 36 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDB-L
MEAN WELL Alimentations LED 9-56V 2-52Vout 350mA LED Driver SMT style
26En stock
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA 2 VDC to 52 VDC 18 W 9 VDC to 56 VDC With Dimming 1 Output SMD/SMT 31.8 mm (1.252 in) 20.3 mm (0.799 in) 11.4 mm (0.449 in) Industrial LDD-H
MEAN WELL Alimentations LED 9-30Vin 2-32Vout 500mA pin style
2En stock
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 2 VDC to 32 VDC 9 VDC to 30 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDB-L
MEAN WELL Alimentations LED 6-36Vin 2-30V 1000mA Pin DC-DC LED Driver
50En stock
1.545Sur commande
Min. : 1
Mult. : 1

Constant Current (CC) 1 A 2 VDC to 30 VDC 24 W 6 VDC to 36 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDD-L
MEAN WELL Alimentations LED 9-32V 2-28Vout 350mA LED Driver SMT style
26En stock
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA 2 VDC to 28 VDC 11 W 9 VDC to 32 VDC Without Dimming 2 Output SMD/SMT 25.4 mm (1 in) 10.5 mm (0.413 in) 9.3 mm (0.366 in) Industrial LDD-L
MEAN WELL Alimentations LED 9-32V 2-28Vout 500mA LED Driver SMT style
31En stock
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 2 VDC to 28 VDC 16 W 9 VDC to 32 VDC With Dimming 1 Output SMD/SMT 25.4 mm (1 in) 10.5 mm (0.413 in) 9.3 mm (0.366 in) Industrial LDD-L
MEAN WELL Alimentations LED 10-56Vin 6-52V 350mA CC PCB Mnt
52En stock
4511/03/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA 6 VDC to 52 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
RECOM Power Alimentations LED 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 19En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power Alimentations LED 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 58En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power Alimentations LED 0.3A LED DRVR REG 4.5-36Vin 2-35Vout 107En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.35A LED-Driver REG 4.5-36Vin 2-35Vout 49En stock
7813/03/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 34En stock
3906/03/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.5A LED DRVR REG 4.5-36Vin 2-35Vout 42En stock
3906/03/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.5A LED-Driver REG 4.5-36Vin 2-35Vout 60En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.6A LED-Driver REG 4.5-36Vin 2-35Vout 38En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 21 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 56En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power Alimentations LED 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 67En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL