HVG-320 Série Alimentations LED

Résultats: 15
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Mode de fonctionnement Courant de sortie - canal 1 Tension de sortie - canal 1 Alimentation en sortie Tension d'entrée Atténuation de lumière Nombre de sorties Style de montage Longueur Largeur Hauteur Industrie Série Classe IP
MEAN WELL Alimentations LED 321.6W 24V 13.4A IP67 3in1 Dimming

CV + CC 13.4 A 24 VDC 321.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320
MEAN WELL Alimentations LED 320.4W 36V 8.9A IP67 3in1 Dimming

CV + CC 8.9 A 32 VDC to 39 VDC 320.4 W 180 VAC to 295 VAC, 254 VDC to 417 VDC With Dimming 1 Output Chassis Mount 262.13 mm (10.32 in) 89.92 mm (3.54 in) 43.69 mm (1.72 in) HVG-320 IP67
MEAN WELL Alimentations LED 319.2W 42V 7.6A IP67 3in1 Dimming

With Dimming 262 mm (10.315 in) 43.8 mm (1.724 in) HVG-320
MEAN WELL Alimentations LED 321.6W 48V 6.7A IP65 Io Adj w/pot

CV + CC 6.7 A 48 VDC 321.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP65
MEAN WELL Alimentations LED 324W 54V 6A IP65 Io Adj w/pot

262 mm (10.315 in) 43.8 mm (1.724 in) HVG-320
MEAN WELL Alimentations LED 324W 54V 6A IP67 3in1 Dimming

CV + CC 6 A 54 VDC 324 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP67
MEAN WELL Alimentations LED 321.6W 24V 13.4A IP65 Io Adj w/pot

CV + CC 13.4 A 24 VDC 321.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP65
MEAN WELL Alimentations LED 321.6W 24V 13.4A Io + Vo adj, 3n1 dim

CV + CC 13.4 A 24 VDC 321.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) HVG-320 IP65
MEAN WELL Alimentations LED 321W 30V 10.7A IP65 Io Adj w/pot

CV + CC 10.7 A 30 VDC 321 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP65
MEAN WELL Alimentations LED I/P 180-528Vac O/P +30V10.7A

HVG-320
MEAN WELL Alimentations LED 321W 30V 10.7A IP67 3in1 Dimming

With Dimming 262 mm (10.315 in) 43.8 mm (1.724 in) HVG-320
MEAN WELL Alimentations LED 320.4W 36V 8.9A IP65 Io Adj w/pot

CV + CC 8.9 A 36 VDC 320.4 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320
MEAN WELL Alimentations LED 319.2W 42V 7.6A IP65 Io Adj w/pot

CV + CC 7.6 A 42 VDC 319.2 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP65
MEAN WELL Alimentations LED I/P 180-528Vac O/P +42V7.6A

HVG-320
MEAN WELL Alimentations LED 321.6W 48V 6.7A IP67 3in1 Dimming

CV + CC 6.7 A 48 VDC 321.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP67