ELG-200 Série Alimentations LED

Résultats: 53
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Mode de fonctionnement Courant de sortie - canal 1 Tension de sortie - canal 1 Alimentation en sortie Tension d'entrée Atténuation de lumière Nombre de sorties Style de montage Longueur Largeur Hauteur Industrie Standard Série Classe IP
MEAN WELL Alimentations LED 192W 12V 16A CC+CV IP67 3in1 Dimming
37En stock
Min. : 1
Mult. : 1

CV + CC 16 A 12 VDC 192 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP67
MEAN WELL Alimentations LED O/P +12V16A
5En stock
Min. : 1
Mult. : 1

ELG-200
MEAN WELL Alimentations LED O/P +24V8.4A
5En stock
Min. : 1
Mult. : 1

ELG-200
MEAN WELL Alimentations LED 201.6W 24V 8.4A IP67 CC+CV 3 wire Dimming
1En stock
Min. : 1
Mult. : 1

CV + CC 8.4 A 24 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial ELG-200 IP67
MEAN WELL Alimentations LED 192W 12V 16A CC+CV IP67 Io/Vo fixed
1En stock
Min. : 1
Mult. : 1

CV + CC 16 A 12 VDC 192 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP67
MEAN WELL Alimentations LED 192W 12V 16A CC+CV IP65 Io/Vo adj w/pot
4En stock
Min. : 1
Mult. : 1

CV + CC 16 A 12 VDC 192 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65
MEAN WELL Alimentations LED 201.6W 24V 8.4A IP67 CC+CV 3in1 Dimming
10En stock
Min. : 1
Mult. : 1

CV + CC 8.4 A 24 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP67


MEAN WELL Alimentations LED 199.8W36V 5.55A IP67 CC+CV Io/Vo fixed
15En stock
Min. : 1
Mult. : 1

CV + CC 5.55 A 36 VDC 199.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP67


MEAN WELL Alimentations LED 199.68W 48V 4.16A CC+CV Io/Vo fixed
1En stock
Min. : 1
Mult. : 1

CV + CC 4.16 A 48 VDC 199.68 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP67
MEAN WELL Alimentations LED 199.68W 48V 4.16A CC+CV Io/Vo adjW/pot
3En stock
Min. : 1
Mult. : 1

CV + CC 4.16 A 48 VDC 199.68 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65
MEAN WELL Alimentations LED 199.68W 48V 4.16A CC+CV 3in1 Dimming
3En stock
6Sur commande
Min. : 1
Mult. : 1

CV + CC 4.16 A 48 VDC 199.68 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP67
MEAN WELL Alimentations LED 200.88W 54V 3.72A CC+CV Io/Vo fixed
5En stock
Min. : 1
Mult. : 1

3.72 A 54 VDC 200.88 W 100 VAC to 305 VAC, 142 VDC to 431 VDC 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) ELG-200 IP67


MEAN WELL Alimentations LED 200.88W 54V 3.72A CC+CV Io/Vo adjW/pot
12En stock
Min. : 1
Mult. : 1

CV + CC 3.72 A 54 VDC 200.88 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65
MEAN WELL ELG-200-42A-3Y
MEAN WELL Alimentations LED O/P +42V4.76A
5En stock
Min. : 1
Mult. : 1

ELG-200
MEAN WELL Alimentations LED O/P +24V8.4A
614/04/2026 attendu
Min. : 1
Mult. : 1

ELG-200
MEAN WELL Alimentations LED 201.6W 24V 8.4A IP67 CC+CV Io/Vo fixed
2411/03/2026 attendu
Min. : 1
Mult. : 1

CV + CC 8.4 A 24 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP67
MEAN WELL Alimentations LED 201.6W 24V 8.4A IP65 CC+CV Io/Vo adjW/pot
2408/05/2026 attendu
Min. : 1
Mult. : 1

CV + CC 8.4 A 24 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65
MEAN WELL Alimentations LED 201.6W 24V 8.4A IP67 CC+CV DALI control
712/06/2026 attendu
Min. : 1
Mult. : 1

CV + CC 8.4 A 24 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP65
MEAN WELL Alimentations LED 199.9W42V 4.76A IP67 CC+CV 3in1 Dimming
1924/04/2026 attendu
Min. : 1
Mult. : 1

CV + CC 4.76 A 42 VDC 199.9 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP67
MEAN WELL Alimentations LED O/P +12V16A
Délai de livraison produit non stocké 13 Semaines
Min. : 1
Mult. : 1

ELG-200
MEAN WELL Alimentations LED O/P +36V5.55A
Délai de livraison produit non stocké 13 Semaines
Min. : 1
Mult. : 1

ELG-200
MEAN WELL Alimentations LED O/P +36V5.55A
Délai de livraison produit non stocké 13 Semaines
Min. : 1
Mult. : 1

ELG-200
MEAN WELL Alimentations LED O/P +36V5.55A
Délai de livraison produit non stocké 13 Semaines
Min. : 1
Mult. : 1

ELG-200
MEAN WELL Alimentations LED O/P +42V4.76A
Délai de livraison produit non stocké 13 Semaines
Min. : 1
Mult. : 1

ELG-200
MEAN WELL Alimentations LED O/P +42V4.76A
Délai de livraison produit non stocké 13 Semaines
Min. : 1
Mult. : 1

ELG-200