Relais industriels

Résultats: 12.441
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Style de montage Produit Type Raccordement du contact Forme du contact de relais Courant nominal du contact Raccordement de la bobine Type de bobine Tension de la bobine Résistance de la bobine Courant de la bobine Tension de commutation Matériau du contact Classe IP Série Longueur Largeur Hauteur Conditionnement
Carlo Gavazzi Relais industriels 3-Phase Delta Monitoring Relay, Sequence and Phase Loss, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Range 177 to 550Vac, 17.5x81x67.2mm housing. Complies with IEC 60335-2-40 for use with A3 flammable refrigerants. 3En stock
Min. : 1
Mult. : 1
DIN Rail Industrial Relay Screw SPDT 208 VAC to 480 VAC IP20 DPA01 HVAC 81 mm 17.5 mm 67.2 mm
Carlo Gavazzi Relais industriels 3-Phase Delta Monitoring Relay, Sequence and Phase Loss, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Range 177 to 550Vac, 22.5x83.5x99.5mm housing. Complies with IEC 60335-2-40 for use with A3 flammable refrigerants. 4En stock
Min. : 1
Mult. : 1
DIN Rail Industrial Relay Screw SPDT 208 VAC to 480 VAC IP20 DPA01 HVAC 80 mm 22.5 mm 99.5 mm
Eaton Electrical Relais industriels OPNR3P 30ADPCNT LGS W QC24V REVCL NONC 1En stock
Min. : 1
Mult. : 1
DIN Rail Monitoring Relay Ground Fault D64 series 2.52 in 0.71 in 3.94 in
Littelfuse Relais industriels GROUND FAULT 9-36 VDC MONITOR 10En stock
Min. : 1
Mult. : 1

DIN Rail Protection Relay Ground Fault Screw 200 mA Screw Non-Latching 24 VDC SE-601 115 mm 55 mm 75 mm Bulk
Littelfuse Relais industriels SOL 12V 17.5OHM CONT 3STUD BAG #8 8En stock
Min. : 1
Mult. : 1

Screw Mount Solenoid Relay Continuous Bulk
Omron Automation and Safety Relais industriels Slim 22.5 mm Temp Monitoring Relay 140En stock
Min. : 1
Mult. : 1

DIN Rail Protection Relay Temperature Monitoring Relay Screw 1 Form C (SPDT-NO, NC) 5 A Screw Non-Latching 24 VAC, 24 VDC 20 MOhms 250 VAC IP20 K8AK 100 mm 22.5 mm 90 mm
Littelfuse Relais industriels 3PH 190-480V/AD VOLT MONITOR 190En stock
Min. : 1
Mult. : 1

DIN Rail Protection Relay Voltage Monitor Screw 1 Form C (SPDT-NO, NC) 10 A Screw Non-Latching 190 VAC to 480 VAC IP20 460-200-SP 59.69 mm 52.9 mm 88.9 mm Bulk
Littelfuse Relais industriels EL Relay 110/240V AC/DC, 0.03-30 A, Manual 75En stock
Min. : 1
Mult. : 1

DIN Rail Industrial Relay SPST (1 Form A), SPDT (1 Form C) 5 A IP20, IP40 EL500 66.2 mm 36 mm 90 mm Bulk
Littelfuse Relais industriels CBCT 57 mm, Type A & AC Current 75En stock
Min. : 1
Mult. : 1

DIN Rail Industrial Relay SPST (1 Form A), SPDT (1 Form C) 5 A IP20, IP40 ELCT500 97.3 mm 20 mm 117 mm Bulk
Littelfuse Relais industriels GENERATOR GF RELAY- 24VDCSUPPLY 9En stock
Min. : 1
Mult. : 1
Non
DIN Rail Protection Relay Ground Fault Screw DPDT (2 Form C) Screw Non-Latching 24 VDC PGR-4300 115 mm 55 mm 75 mm Bulk
Weidmuller Relais industriels TXPL FT 23En stock
Min. : 1
Mult. : 1

TERMSERIES-Compact
Electroswitch Relais industriels SWITCH 5En stock
Min. : 1
Mult. : 1

Panel Mount Industrial Relay Lockout Relay Screw SPDT 30 A Screw Latching 125 VDC 600 V Silver 24
Electroswitch Relais industriels Relais industriels Series 24 Lock-out Relay, Standard Trip Electric Reset, LOR/ER, 125VDC, 5 Decks, Trip Coil 1En stock
Min. : 1
Mult. : 1

Panel Mount Industrial Relay Lockout Relay Screw SPDT 30 A Screw Latching 125 VDC 12.4 Ohms, 27 Ohms 4.6 A, 10.1 A 600 V Silver 24
Weidmuller Relais industriels TRPL 5VDC 1CO 42En stock
2026/03/2026 attendu
Min. : 1
Mult. : 1

DIN Rail Solid State Relay SPST (1 Form A) 6 A Push-In Non-Latching 5 VDC 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 TERMSERIES-Compact 90.9 mm 6.4 mm 89.4 mm
Phoenix Contact Relais industriels PLC-RPT- 60DC/21-21 75En stock
3012/03/2026 attendu
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Push-In DPDT (2 Form C) 6 A Push-In Non-Latching 60 VDC 6 kOhms 10 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 PLC-RPT 94 mm 14 mm 80 mm
Electroswitch Relais industriels 125VDC RELAY 5En stock
Min. : 1
Mult. : 1
Panel Mount Industrial Relay Lockout Relay Screw SPDT 30 A Screw Latching 125 VDC 600 V Silver 24
Siemens Relais industriels REVERSIBLE PHASE SEQUENCE 5En stock
Min. : 1
Mult. : 1

DIN Rail Monitoring Relay Phase Failure, Phase Sequence Screw DPDT (2 Form C) 3 A Non-Latching 90 VAC to 400 VAC IP20 91 mm 22.5 mm 102 mm
Weidmuller Relais industriels TRPL 24VUC 1CO 28En stock
Min. : 1
Mult. : 1

DIN Rail Solid State Relay SPDT (1 Form C) 6 A Push-In Non-Latching 24 V 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 TERMSERIES-Compact 90.9 mm 6.4 mm 89.4 mm
Littelfuse 24402-BX
Littelfuse Relais industriels SOL 24V 71OHM CONT 6STUD #8 8En stock
Min. : 1
Mult. : 1

Screw Mount Solenoid Relay Continuous Bulk
Littelfuse Relais industriels ALARM CONTR/BAT CHG W/ SD12-PC SOCKET 2En stock
Min. : 1
Mult. : 1

Panel Mount Protection Relay 3-Phase Monitoring Relay Screw 1 Form C (SPDT-NO, NC) 10 A Screw Non-Latching 200 VAC to 480 VAC IP20 777 128.27 mm 97.79 mm 77.47 mm Bulk
Littelfuse Relais industriels 75-275V No comm Earth Leakage Relay 6En stock
Min. : 1
Mult. : 1

Panel Mount Protection Relay Sensitive Earth-Leakage Relay Plug Pin 5 A Plug Pin Non-Latching 240 VAC, 240 VDC EL731 129 mm 96 mm 48 mm Bulk
Littelfuse Relais industriels 3PHASELINEMONITOR 11En stock
Min. : 1
Mult. : 1

Socket Protection Relay Voltage Monitor Plug Pin 1 Form C (SPDT-NO, NC) 10 A Plug Pin Non-Latching 480 VAC IP20 PLM 45.2 mm 60.7 mm 81.3 mm Bulk
Phoenix Contact Relais industriels PLC-RPT- 24UC/ 21-21AU/RW 28En stock
Min. : 1
Mult. : 1

DIN Rail Industrial Relay Relay Module Push-In DPDT (2 Form C) 50 mA Push-In Non-Latching 24 VDC 1.2 kOhms 20 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 PLC-RPT 94 mm 14 mm 80 mm
Littelfuse Relais industriels 380-480VAC 40mA 5W PANEL MOUNT 2-18AWG 15En stock
Min. : 1
Mult. : 1

Panel Mount Protection Relay Pump Monitor, Single-Phase Screw SPST (1 Form A) 10 A Screw Non-Latching 230 VAC 111P/233P 73.99 mm 133.35 mm 73.66 mm Bulk
Littelfuse Relais industriels 190-240V 50/60Hz HV 1SP SPDT V MON RELAY 5En stock
Min. : 1
Mult. : 1

Panel Mount Protection Relay Voltage Monitor Screw 1 Form C (SPDT-NO, NC) 10 A 190 VAC to 240 VAC 355 74.93 mm 133.86 mm 74.42 mm Bulk