Disjoncteurs

Résultats: 143.458
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Produit Type Courant nominal Tension de fonctionnement CA Tension de voltage CC Nombre de pôles Type d'actionneur Température de fonctionnement min. Température de fonctionnement max. Éclairé Conditionnement

E-T-A Disjoncteurs 1077, 1P, DM, 277VAC/65VDC,M1, 1NC AUX, 32A 3En stock
Min. : 1
Mult. : 1
2210-T2 Thermal Circuit Breaker Thermal-Magnetic Toggle
E-T-A Disjoncteurs Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 1En stock
Min. : 1
Mult. : 1

3130-F Circuit Breaker Thermal 20 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disjoncteurs Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 39En stock
Min. : 1
Mult. : 1

1170 Miniature Circuit Breaker Automotive 7.5 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Disjoncteurs Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 5En stock
Min. : 1
Mult. : 1

127 Thermal Circuit Breaker Overcurrent Protection 20 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated

E-T-A Disjoncteurs Miniaturised single pole thermal-magnetic circuit breakers with trip-free mechanism and toggle actuation (S-type TM CBE to EN 60934). Two designs provide the option of either printed circuit board or threadneck panel mounting. A separ 7En stock
Min. : 1
Mult. : 1
2215 Thermal Circuit Breaker Thermal-Magnetic Toggle

E-T-A Disjoncteurs Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 5En stock
Min. : 1
Mult. : 1
2-6400 Thermal Circuit Breaker Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disjoncteurs Miniaturised single pole thermal-magnetic circuit breakers with trip-free mechanism and toggle actuation (S-type TM CBE to EN 60934). Two designs provide the option of either printed circuit board or threadneck panel mounting. A separ 9En stock
Min. : 1
Mult. : 1

2215 Thermal Circuit Breaker Thermal-Magnetic Toggle

E-T-A Disjoncteurs Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5000 is available with optional manual release (-H), (R-type TO CBE to EN 60934 in press-to-reset configuration; M-type when 11En stock
Min. : 1
Mult. : 1
2-5000 Thermal Circuit Breaker Overcurrent Protection Push to Reset

E-T-A Disjoncteurs Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5000 is available with optional manual release (-H), (R-type TO CBE to EN 60934 in press-to-reset configuration; M-type when 9En stock
Min. : 1
Mult. : 1
2-5000 Thermal Circuit Breaker Overcurrent Protection Push to Reset
E-T-A Disjoncteurs Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-type with push-push 9En stock
Min. : 1
Mult. : 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 30 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disjoncteurs Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 1En stock
Min. : 1
Mult. : 1
2-6400 Thermal Circuit Breaker Overcurrent Protection 12 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disjoncteurs Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 5En stock
Min. : 1
Mult. : 1

2-6400 Thermal Circuit Breaker Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated

E-T-A Disjoncteurs The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 10En stock
Min. : 1
Mult. : 1
3120-N Thermal Circuit Breaker Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disjoncteurs Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9En stock
Min. : 1
Mult. : 1

3130-F Thermal Overcurrent 8 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Disjoncteurs The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 5En stock
Min. : 1
Mult. : 1
3120-N Thermal Circuit Breaker Overcurrent Protection 1.8 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Disjoncteurs The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3En stock
Min. : 1
Mult. : 1
3120-N Thermal Circuit Breaker Overcurrent Protection 10 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disjoncteurs The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 7En stock
Min. : 1
Mult. : 1
3120-N Thermal Circuit Breaker Overcurrent Protection 16 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Disjoncteurs The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8En stock
Min. : 1
Mult. : 1
3120-N Thermal Circuit Breaker Overcurrent Protection 20 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Disjoncteurs The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 2En stock
1017/03/2026 attendu
Min. : 1
Mult. : 1
3120-N Thermal Circuit Breaker Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Disjoncteurs The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10En stock
Min. : 1
Mult. : 1

3120-N Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Disjoncteurs The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 2En stock
Min. : 1
Mult. : 1
3120-N Thermal Circuit Breaker Overcurrent Protection 500 mA 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disjoncteurs The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 7En stock
Min. : 1
Mult. : 1
3120-N Thermal Circuit Breaker Overcurrent Protection 100 mA 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disjoncteurs Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 4En stock
Min. : 1
Mult. : 1
3300 Thermal Circuit Breaker Thermal-Magnetic Push to Reset

E-T-A Disjoncteurs Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 2En stock
Min. : 1
Mult. : 1
3400 Thermal Circuit Breaker Thermal-Magnetic 8 A 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated
E-T-A Disjoncteurs Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 6En stock
Min. : 1
Mult. : 1

3400 Thermal Circuit Breaker Thermal-Magnetic Push to Reset