MOVTP Série Varistances

Résultats: 28
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Produit Style de montage Style du raccordement Tension de fonctionnement CA Tension de voltage CC Tension du varistor Blocage de la tension Diamètre Courant de surtension de pointe Surintensité Température de fonctionnement min. Température de fonctionnement max. Conditionnement
Eaton Electronics Varistances MOVTP, 14 mm, 130 Vac 2.370En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 130 VAC 170 VDC 220 V 340 V 18.5 mm 6 kA 77 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 20 mm, 250 Vac 2.320En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 23.5 mm 10 kA 240 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 20 mm, 150 Vac 2.496En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 150 VAC 200 VDC 264 V 395 V 23.5 mm 10 kA 170 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 20 mm, 275 Vac 1.770En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 23.5 mm 10 kA 270 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 20 mm, 465 Vac 2.410En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 23.5 mm 10 kA 509 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 20 mm, 300 Vac 2.286En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 300 VAC 385 VDC 517 V 775 V 23.5 mm 10 kA 350 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 14 mm, 300 Vac 2.233En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 300 VAC 385 VDC 517 V 775 V 18.5 mm 6 kA 192 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 14 mm, 465 Vac 3.634En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 18.5 mm 6 kA 247 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 20 mm, 465 Vac 2.504En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 23.5 mm 10 kA 509 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 20 mm, 320 Vac 769En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 320 VAC 410 VDC 561 V 845 V 23.5 mm 10 kA 386 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 14 mm, 250 Vac 925En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 18.5 mm 6 kA 154 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 14 mm, 320 Vac 1.144En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 320 VAC 410 VDC 561 V 845 V 18.5 mm 6 kA 209 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 14 mm, 250 Vac 1.114En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 18.5 mm 6 kA 154 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 14 mm, 275 Vac 394En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 18.5 mm 6 kA 170 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 14 mm, 150 Vac 61En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 150 VAC 200 VDC 264 V 395 V 18.5 mm 6 kA 94 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 14 mm, 150 Vac 130En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 150 VAC 200 VDC 264 V 395 V 18.5 mm 6 kA 94 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 14 mm, 275 Vac 1.086En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 18.5 mm 6 kA 170 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 14 mm, 300 Vac 1.199En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 300 VAC 385 VDC 517 V 775 V 18.5 mm 6 kA 192 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 14 mm, 320 Vac 130En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 320 VAC 410 VDC 561 V 845 V 18.5 mm 6 kA 209 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 14 mm, 465 Vac 138En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 18.5 mm 6 kA 247 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 20 mm, 130 Vac 589En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 130 VAC 170 VDC 220 V 340 V 23.5 mm 10 kA 140 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 20 mm, 130 Vac 20En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 130 VAC 170 VDC 220 V 340 V 23.5 mm 10 kA 140 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 20 mm, 150 Vac 121En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 150 VAC 200 VDC 264 V 395 V 23.5 mm 10 kA 170 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 20 mm, 250 Vac 53En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 23.5 mm 10 kA 240 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 20 mm, 275 Vac 314En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 23.5 mm 10 kA 270 J - 40 C + 105 C Bulk