Würth Elektronik WCAP-CSGP General-Purpose MLCCs
Würth Elektronik WCAP-CSGP General-Purpose Multilayer Ceramic Capacitors (MLCCs) come in 0402 to 1812 package sizes for general use. Würth Elektronik WCAP-CSGP General-Purpose MLCCs ceramic characteristics of Class I and Class II. Class I ceramic capacitors, which include the NPO type, are characterized by a small permittivity, giving them smaller capacities. The dependencies of temperature and voltage for Class I capacitors are linear. These MLCCs undergo minimal aging. Class II ceramic capacitors, which includes the X7R and X5R types, own a higher permittivity. This higher permittivity allows these MLCCs to provide higher capacities. Class II MLCCs have non-linear dependencies of temperature and voltage. These capacitors show aging behavior.Features
- High-performance ceramic
- High electrical precision and stability ceramic, especially for NP0
- Minimal aging, especially for NP0
- Surface mount (SMT) chip mounting style
- Ceramic
- NP0 (Class I)
- X5R (Class II) (all sizes except 1812)
- X7R (Class II)
- Capacitance range
- 0402 and 0603 sizes: 1pF to 10µF
- 0805 size: 1pF to 47μF
- 1206 and 1210 sizes: 1pF to 100µF
- 1812 size: 10pF to 2.2μF
- Voltage range
- 0402, 0603, 0805, 1206, and 1210 sizes: 6.3VDC to 100VDC
- 1812 size: 16VDC to 50VDC
- ±30ppm/°C temperature coefficient
- ±0.54% for NP0
- ±15% for X5R and X7R
- Operating temperature range
- -55°C to +125°C for NP0 and X7R
- -55°C to +85°C for X5R
- Copper / nickel / tin termination
- Recommended soldering
- 0402, 1206, 1210, and 1812 sizes: Reflow
- 0603 and 0805 sizes: Reflow and wave
Applications
- Temperature compensation (NP0)
- Coupling
- Decoupling
- Bypass
- Smoothing
- Filtering
- Resonant circuits
Additional Resources
Publié le: 2019-11-22
| Mis à jour le: 2025-02-10