Vishay / Dale WSK Power Metal Strip® Resistors
Vishay / Dale WSK Power Metal Strip® Resistors feature a 4-terminal design, allowing for 1% tolerance down to 0.0005Ω and 0.5% tolerance down to 0.001Ω. These Vishay / Dale resistors feature 0.5nH to 5nH inductance as well as a frequency response to 50MHz. A proprietary processing technique produces extremely low resistance values (down to 0.0005Ω). The AEC-Q200-qualified WSK series features solid metal nickel-chrome or a manganese-copper alloy resistive element with low TCR. The all-welded construction of these resistors makes them ideal for all types of automotive, industrial / computing, current sensing, voltage division, and pulse applications.Features
- 4-terminal design allows for:
- 1% tolerance down to 0.0005Ω
- 0.5% tolerance down to 0.001Ω
- Low resistance values (down to 0.0005Ω)
- Durable with all-welded construction
- Solderable terminations
- Low thermal EMF (<3µV/°C)
- Solid metal nickel-chrome or manganese-copper resistive element with low TCR (<20ppm/°C)
- 0.5nH to 5nH inductance
- Frequency response to 50MHz
Applications
- Automotive
- HV safety switches
- Electric motors in EVs
- 48V vehicles
- Industrial / Computing
- HV power supplies
- Motor drivers
- Power servers
- Current sensing, voltage division, and pulse
- Switching and linear power supplies
- Instruments
- Power amplifiers
Infographic
Videos
Datasheets
Publié le: 2018-09-18
| Mis à jour le: 2023-09-05