Vishay / Roederstein MKP1848 DC-Link Capacitors
Vishay / Roederstein MKP1848 DC-Link Capacitors are high-performance DC filters with low ESR, high peak current capabilities, and high RMS current capabilities. These AEC-Q200-qualified devices offer a 1µF to 400µF rated capacitance range, 5% capacitance tolerance, and 450V to 1200V rated voltage range. Applications for Vishay / Roederstein MKP1848 DC-Link Capacitors include high-performance DC filtering, HEV / EV powertrains and onboard charging (OBC), renewable energy inverters, motor drives, and power supplies.Features
- High-performance DC filters
- Low ESR
- High peak current capabilities
- High RMS current capabilities
- Dielectric polypropylene film
- Radial mounting
- AEC-Q200 qualified
- RoHS compliant, lead and halogen free
Applications
- HEV / EV powertrains and OBC
- Renewable energy inverters
- Motor drives
- Power supplies
Specifications
- 1μF to 400μF rated capacitance range
- 5% capacitance tolerance
- 450V to 1200V rated voltage range, UNDC
- +85°C rated temperature
- Self inductance (LS) < 1nH per mm of lead spacing
- 40/105/56 climatic testing class
Publié le: 2016-11-01
| Mis à jour le: 2024-01-26