Vishay General Semiconductor eSMP® SlimSMA TVS Diodes

Vishay General Semiconductor eSMP® SlimSMA TVS Diodes offer a low profile of 0.95mm, which is ideal for automated placement. The devices provide excellent clamping capability and peak pulse power of 600W (10/1000μs). Vishay General Semiconductor eSMP SlimSMA TVS Diodes are AEC-Q101 qualified for advancement in automotive applications. Additional applications include consumer, computing, telecommunications, and industrial. The eSMP SlimSMA series is available in a DO-221AC package.

Features

  • Low profile, typical height of 0.95mm
  • Junction passivation optimized design passivated anisotropic rectifier technology
  • TJ = 185°C capability suitable for high reliability and automotive requirement
  • Ideal for automated placement
  • Unidirectional only
  • Excellent clamping capability
  • 600W peak pulse power (10/1000μs)
  • AEC-Q101 qualified
  • ESD capability: IEC 61000-4-2 level 4
    • 15kV (air)
    • 8kV (contact)
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C

Applications

  • Automotive
  • Consumer
  • Computer
  • Industrial
  • Telecommunications

Infograph

Chart - Vishay General Semiconductor eSMP® SlimSMA TVS Diodes
Publié le: 2017-08-03 | Mis à jour le: 2022-07-07