Vishay / Dale WSL3637 Power Metal Strip® Resistors

Vishay / Dale WSL3637 Power Metal Strip® Resistors are a 4-terminal, sulfur-resistant, AEC-Q200 qualified resistor family with 0.5% resistance tolerance and values down to 0.001Ω. This resistor series features low resistance values and tolerance (down to 0.0013Ω each). A low thermal EMF (< 3μV/°C), excellent frequency response to 50MHz, and low inductance range (0.5nH to 5nH) characterizes these Vishay / Dale WSL3637 Power Metal Strip® Resistors. WSL3637 power metal strip resistors are ideal for current sensing, voltage division, and pulse applications.

Features

  • 4-terminal design allows for 0.5% tolerance down to 0.0001Ω
  • Low resistance values (down to 0.001Ω)
  • Solid metal nickel-chrome or manganese-copper resistive element with low TCR (<20ppm/°C)
  • All welded construction
  • Very low inductance 0.5nH to 5nH
  • Low thermal EMF (< 3µV/°C)
  • Solderable terminations
  • Frequency response to 50MH

Applications

  • All types of current sensing
  • Voltage division
  • Pulse applications
    • Switching and linear power supplies, instruments, and power amplifiers
Publié le: 2018-09-19 | Mis à jour le: 2023-03-07