Trenz Electronic TE0820-05-4DE81MA MPSoC Module
Trenz Electronic TE0820-05-4DE81MA MPSoC Module features AMD Zynq™ UltraScale+™ ZU4EV-1E FPGA, 2GB DDR4 SDRAM, and powerful Switch-Mode Power Supplies (SMPSs). This module offers a large number of configurable I/Os via rugged high-speed stacking connections. The TE0820-05-4DE81MA MPSoC module has a form factor of 4cm x 5cm and is fully mechanically and electrically compatible with each other. This module comes with an onboard Lattice MachXO2 Complex Programmable Logic Device (CPLD), a programmable quad PLL clock generator, a hi-speed USB2 ULPI transceiver, and four LEDs. The TE0820-05-4DE81MA MPSoC module features multiple interfaces including gigabit Ethernet transceiver PHY, graphic processor Mali-400 MP2, four serial PS GTR transceivers, and four HSSIOs.Features
- FPGA:
- AMD Zynq™ UltraScale+™ XCZU4EV-1SFVC784E device
- -1 speedgrade
- Extended temperature range
- SFVC784 package
- Graphic Processing Unit (GPU) + Video codec unit (VCU)
- RAM / storage:
- 2GB DDR4 SDRAM
- 128MB QSPI boot flash in dual parallel mode
- 8 GB e.MMC memory
- MAC address serial EEPROM with EUI-48 node identity
- On board:
- Lattice MachXO2 CPLD
- Programmable quad PLL clock generator PLL for PS GTR clocks
- Hi-speed USB2 ULPI Transceiver
- 4 x LEDs
- Interface:
- Plug-on module with 2 x 100-pin and 1 x 60-pin razor beam high-speed hermaphroditic terminal/socket strips (regular 4mm)
- Gigabit Ethernet transceiver PHY
- Hi-speed USB2 ULPI transceiver with full OTG support
- Graphic processor Mali-400 MP2
- 132 x HP PL I/Os (3 banks)
- 14 x PS MIOs (6 of the MIOs intended for SD card interface in default configuration)
- 4 x serial PS GTR transceivers
- Four high-speed serial I/O (HSSIO) interfaces supporting the following protocols:
- PCI Express interface
- SATA 3.1 interface
- DisplayPort interface with video resolution up to 4k x 2k
- USB 3.0 specification-compliant interface implementing a 5Gbit/s line rate
- 1GB/s serial GMII interface
Publié le: 2025-02-19
| Mis à jour le: 2025-04-01