ZZZ-Transtector DC DEFENDER Outdoor Clamshell DC Surge Protectors
Transtector DC DEFENDER Outdoor Clamshell DC Surge Protectors (SPDs) are clamshell-style SPDs that use Silicon Avalanche Suppression Diode (SASD) technology to protect critical equipment that operates on a 48VDC electrical service. This Transtector DC surge protector series provides effective protection against electrical transients generated by lightning and internal switching events. The DC Defender Outdoor Clamshell series supports long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage.
Features
- NEMA 3R (1101-1025 and 1101-1027)
- UL 497B, Class I/Div II, ATEX (1101-1110 and 1101-1110-KT)
- 100% SASD protection
- Screw terminal block
- Pole mount or wall mount
Applications
- Industrial automation
- Controls and sense loops
- Telecommunications base stations
- IT and data centers
- Wastewater treatment
- Rail
- Oil and gas
- LED lighting
Specifications
- 48VDC service voltage
- Current rating
- 15A (1101-1110 and 1101-1110-KT)
- 25A (1101-1025 and 1101-1027)
- Maximum continuous operating voltage
- 60VDC (1101-1110 and 1101-1110-KT)
- 88VDC (1101-1025 and 1101-1027)
- 5ns response time
- 8/20μs surge current
- 2.5kA (1101-1025)
- 5kA (1101-1027, 1101-1110, and 1101-1110-KT)
Publié le: 2026-01-29
| Mis à jour le: 2026-01-30