TRACO Power TMPW 50-T 50W Chassis-Mount AC/DC Power Supplies
TRACO Power TMPW 50-T 50W Chassis-Mount AC/DC Power Supplies with screw terminals feature high efficiency of up to 89% and 50W maximum output power in a 3.82" x 1.90" encapsulated plastic case. These compact modules offer an extended input voltage range of 90VAC to 305VAC, I/O isolation of 4000VAC, and a high-temperature range of -40°C to +70°C. The TMPW 50-T series uses an energy-efficient design with <0.1W standby power consumption and comes with a three-year warranty. TRACO Power TMPW 50-T 50W Chassis-Mount AC/DC Power Supplies are certified according to EN 60335-1 and IEC/EN/UL 62368-1 and are prepared for protection class II applications. Typical applications include industrial and household/building technology.Accessories
Features
- 50W maximum output power
- Compact chassis-mount power module in 3.82" x 1.90" package with screw terminals
- High efficiency up to 89%
- Wide 90VAC to 305VAC input voltage range
- Certified according to EN 60335-1 and IEC/EN/UL 62368-1
- 4000VAC I/O isolation
- -40°C to +70°C operating temperature range
- <0.1W no-load input power (according to ErP directive)
- Internal EN 55032 class B filter
- Protection class II prepared
- 3-year warranty
Applications
- Industrial
- Household / building technology
Additional Resources
Publié le: 2023-07-19
| Mis à jour le: 2025-10-30