Toshiba TLP5214 & TLP5214A Photocouplers

Toshiba TLP5214 and TLP5214A Photocouplers are highly-integrated 4.0A output current IGBT gate drivers, AC motor drivers, and brushless DC motor drivers. These photocouplers include functions of IGBT desaturation detection, isolated fault status feedback, soft IGBT turn-off, active miller cramping, and Under Voltage Lockout (UVLO). The TLP5214 and TLP5214A photocouplers are suitable for driving IGBT and power MOSFET. These photocouplers consist of two GaAlAs infrared LEDs and two high-gain and high-speed ICs. These components are ideal for inverters, industrial inverters, and UPS applications.

Features

  • Functions of IGBT desaturation detection
  • Isolated fault status feedback
  • Soft IGBT turn-off
  • Active miller cramping
  • UVLO
  • SO16L package

Applications

  • Inverters
  • Industrial inverters
  • UPS

Internal Circuit

Toshiba TLP5214 & TLP5214A Photocouplers
Publié le: 2017-09-28 | Mis à jour le: 2022-08-25