Toshiba TLP2719 High-Speed Photocouplers

Toshiba TLP2719 High-Speed Photocouplers consist of a high-output GaAlAs light-emitting diode coupled with a high-gain and high-speed photodetector. These photocouplers come with inverter logic type (open collector) output. The TLP2719 photocouplers feature 1Mbps typical data transfer rate and ±10kV/µs (minimum) common-mode transient immunity. These photocouplers provide 5000Vrms (minimum) high isolation voltage that satisfies the reinforced insulation class according to international safety standards. The TLP2719 photocouplers are available in a SO6L package, contributing to system size reduction. Typical applications include intelligent power module signal isolation, Factory Automation (FA), and industrial inverters.

Features

  • High-output GaAlAs light-emitting diode
  • SO6L package
  • Low profile
  • Satisfies reinforced insulation class 
  • Inverter logic type (open collector output)
  • UL, cUL, VDE, and CQC approved

Applications

  • Intelligent power module signal isolation
  • Factory Automation (FA)
  • Industrial inverters

Specifications

  • 5000Vrms (minimum) isolation voltage
  • 1Mbd (typical) data transfer rate (NRZ)
  • ±10kV/µs (minimum) common-mode transient immunity
  • -40°C to +100°C operating temperature range
  • -0.5V to 30V supply voltage range

tlp2719 pin assignment

Toshiba TLP2719 High-Speed Photocouplers

tlp2719 mechanical drawing

Mechanical Drawing - Toshiba TLP2719 High-Speed Photocouplers

TLP2719 Performance Characteristics

Performance Graph - Toshiba TLP2719 High-Speed Photocouplers
Publié le: 2018-10-29 | Mis à jour le: 2023-02-21