Tinkerforge Piezo Speaker Bricklet 2.0
Tinkerforge Piezo Speaker Bricklet 2.0 is used to extend Bricks by the possibility to generate beeps with different frequencies and volumes. The beep in this bricklet is configurable with a 50Hz to 15000Hz frequency range. Additionally, the user can control the volume with an 85dB(A) to 110dB(A) sound pressure level range as well. The Piezo Speaker Bricklet 2.0 supports alarm/siren sounds and this will let the user sweep through a frequency range with configurable range, step size, and duration.Features
- Can beep with the configurable frequency of 50Hz to 15000Hz
- Can output fully configurable alarm/siren sound
- Loudness configurable between 85dB(A) and 110dB(A)
Specifications
- PT-4532PLQ buzzer
- Current consumption:
- 55mW (11mA at 5V)
- Frequency range
- 50Hz to 15000Hz (configurable)
- 20g weight
- Sound pressure:
- 85dB(A) to 110dB(A) @50cm/1kHz (configurable)
- Dimensions:
- 55m x 45mm x 20mm (2.2" x 1.8" x 0.8")
Dimensions
Additional Resources
Publié le: 2022-02-11
| Mis à jour le: 2022-03-11