Texas Instruments TPS7A84EVM-753 LDO Voltage Regulator EVM

Texas Instruments TPS7A84EVM-753 LDO Voltage Regulator Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7A84. The Texas Instruments TPS7A84 is a high-current 3A low dropout voltage regulator. This particular evaluation module configuration contains a single low-noise, high-PSRR linear regulator for high-speed communication systems. The regulator can deliver up to 3A to the load with ultra-low VIN to VOUT dropout voltage.

Features

  • 180mV (max) at 3A low dropout
  • 1% (max) accuracy over line, load, and temperature
  • 0.8V to 3.95V ANY-OUT output voltage range 
  • 0.8V to 5.0V adjustable output voltage range 
  • 40dB at 500kHz high power-supply ripple rejection 
Publié le: 2016-06-01 | Mis à jour le: 2025-03-06