Texas Instruments MSP-TS430PN80B 80-Pin MCU Development Board

Texas Instruments MSP-TS430PN80B 80-Pin Microcontroller (MCU) Development Board is a standalone ZIF socket target board used to program and debug the MSP430. Programming and debugging can be accomplished in-system through the JTAG interface or via the Spy Bi-Wire (2-wire JTAG) protocol. This development board supports all Texas Instruments MSP430FR599x FRAM devices in an 80-pin QFP package. This development board does not include any MSP430 microcontroller samples.

Features

  • Socket Board to program and debug the 80pin QFP package through the JTAG Interface
  • Access to all device pins
  • Indicator LEDs
  • JTAG connector
Publié le: 2016-05-27 | Mis à jour le: 2022-03-11