Texas Instruments LAUNCHXL-CC13-90 MCU LaunchPad Development Kits

Texas Instruments LAUNCHXL-CC13-90 SimpleLink™ Wireless MCU LaunchPad™ Development Kits feature the CC1310 Sub-1GHz wireless MCU combined with the CC1190 high-performance RF Front End. This combination offers the user long-range, low-power connectivity with up to +27dBm output power. This single development environment delivers flexible hardware, software, and tool options for customers developing wired and wireless applications. Save time and production cost by quickly prototyping your system with the LaunchPad kit’s I/O connectors allowing quick interfacing to various evaluation modules (EVMs) and BoosterPack™ plug-in modules. Develop your Internet of Things (IoT) software application on the CC1310-1190 LaunchPad kit using the SimpleLink CC13x0 software development kit (SDK). This SDK features the TI 15.4 stack, RF driver, power management driver, and multiple peripheral drivers. The SDK also includes several getting-started software examples to kickstart your development.

Features

  • LaunchPad with Sub-1GHz radio and RF Front End for wireless applications with integrated PCB trace antenna and SMA connector
  • Access all I/O signals with the BoosterPack connectors
  • Broadband antenna supports both 868MHz ISM band for Europe (LAUNCHXL-CC13-90EU) and 915MHz ISM band for US (LAUNCHXL-CC13-90US) with a single board
  • Onboard emulator gets you started with instant code development in CCS Cloud
  • Can be used with both LaunchPad kit and SmartRF™ Studio applications
  • Compatible with LCD BoosterPack
Publié le: 2018-07-09 | Mis à jour le: 2022-11-14