Texas Instruments DS90UB954-Q1EVM FPD-Link III Evaluation Module

Texas Instruments DS90UB954-Q1EVM FPD-Link III Camera Deserializer Evaluation Module is designed to evaluate the DS90UB954-Q1 FPD-Link III deserializer. The DS90UB954-Q1 converts serialized camera data to MIPI CSI-2 for processing. The MIPI CSI-2 output can be configured for either four-lane output or replicated two-lane output with four available lanes. Combined with a DS90UB953-Q1 serializer, the DS90UB954-Q1 receives data from imagers. This supports up to 2MP/60fps and 4MP/30fps cameras as well as satellite RADAR. The device is configured for communication with a DS90UB953-Q1 on channel 0 (RX0), and a DS90UB933-Q1 on channel 1 (RX1). Features include two Rosenberger FAKRA connectors and configurable power-over-coax (POC) voltage for connecting the camera modules (not included).

Kit Contents

  • DS90UB954-Q1
  • On-board Power-over-Coax (POC) interface
  • Two FAKRA coax connectors for digital video, power, control, and diagnostics
  • Samtec QSH type connector for CSI-2 interface
  • On-board I2C programming interface

Applications Diagram

Application Circuit Diagram - Texas Instruments DS90UB954-Q1EVM FPD-Link III Evaluation Module
Publié le: 2017-10-26 | Mis à jour le: 2023-01-26