TE Connectivity MSMC Metal-Shell Micro Circular Connectors

TE Connectivity's (TE) MSMC Metal-Shell Micro Circular Connectors are a complete line of small circular connectors ideal for rugged military and commercial applications. The versatile metal-shell micro circular connectors have been tested for harsh environments and offer multiple coupling styles, contacts, and mounting options. The product family is IEEE 1934-compliant and meets the latest military and commercial signaling requirements, including gigabit Ethernet and USB 2.0. TE Metal-Shell Micro Circular Connectors provide rugged reliability to withstand vibration and shock. These products feature excellent electrical performance, a long mating life, and IP67 environmental sealing.

Features

  • High-speed connectivity
  • Gigabit Ethernet, USB 2.0, and IEEE 1394 compatible
  • Durable
  • High-performance materials
  • Individual fluoro-silicon O-rings on all contacts
  • IP67 sealing
  • 2000 mating cycles
  • Flexible configurations
  • Push-pull, bayonet, and threaded coupling styles
  • Common internal design
  • Signal only and hybrid signal/power versions
  • Lightweight materials save space and weight

Specifications

  • 1Gb/s Ethernet, USB 2.0, IEEE 1394, Cat 5e compatible
  • Contact current-carrying capacity (1 pin)
    • 2A maximum signal
    • 5A maximum power
  • 200VAC max operating voltage
  • 30mΩ maximum termination resistance
  • 2000 mating cycles durability
  • -55°C to +150°C operating temperature range
  • Shell sizes / positions
    • M11 shell, 11 positions
    • M15 shell, 14 positions
    • M14 shell, 19 positions
    • M22 shell, 30 positions
Publié le: 2016-02-25 | Mis à jour le: 2026-04-06