TE Connectivity LUMAWISE Endurance N Bases with Vent
TE Connectivity's (TE) LUMAWISE Endurance N Bases with Vent are ANSI 136.41 compliant with photo controls and accept sleeves and covers in varying heights. Endurance N Bases provide total power and signal interface between the photocontrol module and a lighting fixture mating receptacle. This base assembly solution includes power twist-lock terminals, spring leaf signal contacts, and a separate package foam gasket.TE's LUMAWISE Endurance N Bases offer an integral vent that provides rapid pressure equalization inside the sealed photo control and minimizes condensation through vapor diffusion. This vent also prevents the entry of contaminants, including dust, dirt, and debris. These LUMAWISE devices operate over a -40°C to +105°C temperature range. These devices are designed for exterior lighting in roadways, parking lots, pathways, trails, parks, and more.
Features
- Exterior lighting applications
- ANSI 136.41 compliant
- Protects from dust and water ingress using an IP66-rated control enclosure
- Ensures long-term reliability
- Full life expectancy of the sensitive electronics within the enclosure
Specifications
- 15A, 480VAC power contacts
- 1.5A, 30VDC signal contacts
- -40°C to +105°C operating temperature range
Publié le: 2018-11-19
| Mis à jour le: 2023-09-19