TDK Inductors
TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.Additional Resources
View Results ( 4146 ) Page
| Numéro de pièce | Fiche technique | Description | Bobinage | Largeur | Longueur | Hauteur | Série |
|---|---|---|---|---|---|---|---|
| TFM201610ALMAR15MTAA | ![]() |
Inductances de puissance - CMS 0.15uH 20% 16ohm 7.7A | 150 nH | 1.6 mm | 2 mm | 1 mm | TFM-ALMA |
| VLS5030EX-4R7M-D | ![]() |
Inductances de puissance - CMS 4.7uH 20% 100kHz 0.040ohm 3.3A AEC-Q200 | 4.7 uH | 5 mm | 5.3 mm | 3 mm | VLS-EX-D |
| TMS322512ALM-R22MTAA | ![]() |
Inductances de puissance - CMS Thin-film 220nH 20% 11mohm 12A | 220 nH | 2.5 mm | 3.2 mm | 1.2 mm | TMS-ALM |
| VLS5030EX-330M-D | ![]() |
Inductances de puissance - CMS 33uH 20% 100kHz 0.27Ohm 1.1A AEC-Q200 | 33 uH | 5 mm | 5.3 mm | 3 mm | VLS-EX-D |
| SPM7054VC-6R8M-D | ![]() |
Inductances de puissance - CMS 6.8uH 20% 20.9ohm 11.5A AEC-Q200 | 6.8 uH | 7 mm | 7.5 mm | 5.4 mm | SPM-VC-D |
| MLZ1608E100MT | ![]() |
Inductances de puissance - CMS 0603 10uH 20% | 10 uH | 0.8 mm | 1.6 mm | 0.8 mm | MLZ |
| VLS5030EX-3R0N-D | ![]() |
Inductances de puissance - CMS 3uH 30% 100kHz 0.026Ohm 4.2A AEC-Q200 | 3 uH | 5 mm | 5.3 mm | 3 mm | VLS-EX-D |
| VLS5030EX-1R0N-D | ![]() |
Inductances de puissance - CMS 1uH 20% 100kHz 0.012Ohm 6.5A AEC-Q200 | 1 uH | 5 mm | 5.3 mm | 3 mm | VLS-EX-D |
| MHQ0603P0N8CT000 | ![]() |
Inducteurs RF - CMS IND 0201 0.8nH S-HQ SMD RF IND | 800 pH | 0.35 mm | 0.65 mm | 0.35 mm | MHQ-P |
| MHQ1005P0N7BT000 | ![]() |
Inducteurs RF - CMS IND 0402 0.7nH S-HQ SMD RF IND | 700 pH | 0.5 mm | 1 mm | 0.6 mm | MHQ-P |
Publié le: 2017-12-14
| Mis à jour le: 2024-05-10