TDK TFM-ALMA AEC-Q200 Thin Film Power Inductors
TDK TFM-ALMA Thin-Film Metal Power Inductors are AEC-Q200 compliant and ideal for automotive power circuit applications such as in-vehicle camera modules and communication modules for V2X. This series uses TDK's proprietary metallic magnetic material as its core and supports a wide operating temperature range from -55°C to +150°C. With dimensions as small as 2mm x 1.25mm x 1mm, the mounting area is downsized by approximately 22% from conventional products contributing to space-saving designs. TDK TFM-ALMA AEC-Q200 Thin Film Power Inductors provide increased robustness against mechanical stress, such as vibration and shock, due to a resin electrode structure.
Features
- Dimensions as small as 2mm x 1.25mm x 1mm to save space
- Proprietary metallic magnetic material
- Increased robustness against mechanical stress
- Compliant with AEC-Q200 qualifications
Applications
- ADAS ECUs
- In-vehicle cameras (view cameras, sensing cameras)
- Radars
- Meter clusters
- Automotive communication modules
- Other power supply circuit uses
Specifications
- 100nH to 10µH inductance range
- ±20% tolerance
- 8mΩ to 360mΩ maximum DC resistance
- -55°C and +150°C operating temperature range
Datasheets
Additional Resources
Publié le: 2016-06-14
| Mis à jour le: 2025-12-30