Taoglas QHA.50.A.301111 Colosseum Antenna
Taoglas QHA.50.A.301111 Colosseum Antenna is a passive quad helix antenna with GLONASS, Galileo, BeiDou, and QZSS band operation. This colosseum antenna is IP67 rated and manufactured from UV-resistant ASA material. Taoglas QHA.50.A.301111 offers a linear polarization and 50Ω impedance. This colosseum antenna operates at -30°C to 80°C temperature range. The QHA.50.A.301111 is ideal for agriculture, asset tracking, and autonomous driving.
Features
- Permanent mount robust enclosure
- GPS L1/L2/L5/L6
- GLONASS L1/L2/L3
- Galileo E5A/E5B/E6
- BeiDou B1/B1-2/B2/B3
- IP67-rated waterproof ASA enclosure
- RoHS and REACH compliant
Applications
- Agriculture
- Asset tracking
- Autonomous driving
Specifications
- 50Ω impedance
- -30°C to +80°C operating temperature range
- -30°C to +80°C storage temperature range
- Non-condensing +65°C 95% relative humidity
GNSS Bands
Additional Resources
Publié le: 2019-11-06
| Mis à jour le: 2026-01-26