Taoglas FXC.46 Circular Form Factor NFC Antennas

Taoglas FXC.46 Circular Form Factor Flexible Near Field Communications (NFC) Antennas feature a 46mm diameter and are ideal for mobile devices, wearables, device tracking and ID systems, payment terminals, and access control. These 13.56MHz circular antennas are flexible and low profile with a 40mm typical interrogation distance. Taoglas FXC.46 Circular Form Factor NFC Antennas are supplied with adhesive backing for quick and easy installation. These antennas can be mounted on an internal battery or inside a plastic device enclosure.

Features

  • 13.56MHz antenna
  • 46mm diameter
  • Flexible low-profile embedded
  • 40mm typical interrogation distance
  • Peel-and-stick adhesive
  • RoHS and REACH compliant
  • -40°C to +85°C operating temperature range

Applications

  • Mobile devices
  • Wearable smart devices
  • Payment terminals
  • Device tracking and ID systems
  • Access control
Publié le: 2023-03-14 | Mis à jour le: 2024-09-03