Taiwan Semiconductor PExDxH Ultra-Fast Surface Mount Rectifiers
Taiwan Semiconductor PExDxH Ultra-Fast Surface Mount Rectifiers provide low power losses and high efficiency using planar technology and a single-die configuration. These rectifiers offer a minimum junction capacitance range of 24pF to 72pF with a 200V repetitive peak reverse voltage. The PExDxH rectifiers feature a wide -55°C to 175°C operating temperature range and are applicable for high-frequency switching, DC/DC, and snubber applications.Features
- Planar technology
- Low power loss, high efficiency
- Ideal for automated placement
- Single-die configuration
- Molding compound meets UL 94V-0 flammability rating
- Matte tin-plated leads, solderable per J-STD-002
- Meets JESD 201 class 2 whisker test
- Moisture sensitivity level (MSL) 1, per J-STD-020
- Halogen-free according to IEC 61249-2-21
- RoHS Compliant
Applications
- High-frequency switching
- DC/DC
- Snubber
Specifications
- 200V repetitive peak reverse voltage
- 140V reverse voltage, total RMS value
- 24pF to 72pF minimum junction capacitance range
- -55°C to +175°C operating temperature range
View Results ( 6 ) Page
| Numéro de pièce | Fiche technique | Package/Boîte | If - Courant direct | Vf - Tension directe | Courant de surtension max. | Ir - Courant inverse | Délai de reprise |
|---|---|---|---|---|---|---|---|
| PE1DA | ![]() |
||||||
| PE1DAH | ![]() |
DO-214AC-2 | 1 A | 850 mV | 100 A | 2 uA | 23 ns |
| PE2DB | ![]() |
||||||
| PE2DBH | ![]() |
DO-214AA-2 | 2 A | 870 mV | 130 A | 2 uA | 24 ns |
| PE4DC | ![]() |
||||||
| PE4DCH | ![]() |
DO-214AB-2 | 4 A | 860 mV | 300 A | 2 uA | 22 ns |
Publié le: 2023-01-06
| Mis à jour le: 2024-02-07