Swissbit EM-20 Industrial eMMC Memory
Swissbit EM-20 Industrial eMMC Memory has increased endurance and high performance. The EM-20 has MLC NAND Flash to meet lifecycle ideals, and a true industrial temperature range of -40° up to 85°C, making the memory stable and reliable. The memory is ideal for industrial and embedded markets with a refined firmware architecture. Write endurance and high performance is achieved through page-based flash organization. The EM-20 series is optimized for a long life cycle that requires superior data retention, as well as power fail-safety.Features
- Fully compliant with JEDEC eMMC 5.0 Standard (JESD84-B50)
- 153-ball BGA, 0.5mm pitch, 11.5 x 13mm, RoHS compliant
- MLC NAND based technology
- Multiple MLC or enhanced/reliable mode partitions user-configurable according to eMMC Spec 5.0
- Eleven-wire bus (clock, Data Strobe, 1-bit command, 8-bit data bus) and a hardware reset
- Three different data bus width modes: 1-bit (default), 4-bit, and 8-bit
- Clock frequencies 0-200MHz, High-Speed Mode HS400
- Up to 250MB/s sequential read and up to 90MB/s sequential write in MLC mode
- VCCQ 1.7V to 1.95V or 2.7V to 3.6V eMMC supply
- VCC 2.7V to 3.6V NAND Flash supply
- Intensive write applications should use the enhanced/reliable mode
- Industrial Temperature range, -40° up to 85°C
- Controlled BOM & PCN process
Applications
- POS/POI
- PLC
- IIoT
- Gaming
- Medical
- General boot medium for embedded applications
Additional Resources
Publié le: 2017-08-01
| Mis à jour le: 2022-07-05