STMicroelectronics X-NUCLEO-GNSS1A1 GNSS Expansion Board
STMicroelectronics X-NUCLEO-GNSS1A1 GNSS Expansion Board is based on the Teseo-LIV3F tiny GNSS module. The board is an affordable, easy-to-use global navigation satellite system (GNSS) module. The X-NUCLEO-GNSS1A1 embeds a TeseoIII single die standalone positioning receiver IC, usable in different configurations in STM32 Nucleo projects. The Teseo-LIV3F is a compact (9.7mm x 10.1mm) module with superior accuracy thanks to the on-board 26MHz temperature compensated crystal oscillator (TCXO) and a reduced time-to-first fix (TTFF) with its dedicated 32KHz real-time clock (RTC) oscillator. The Teseo-LIV3F module runs complete GNSS firmware (X-CUBE-GNSS1) to perform all GNSS operations, including acquisition, tracking, navigation, and data output without external memory support. TheSTMicroelectronics X-NUCLEO-GNSS1A1 GNSS Expansion Board is compatible with the Arduino™ UNO R3 connector and the ST morpho connector, so it can be plugged to the STM32 Nucleo development board and stacked with additional STM32 Nucleo expansion boards.Features
- 3.3V to 5V operating supply voltage
- -40°C to +85°C ambient temperature
- -162dBm indoor (tracking mode) sensitivity
- Interfaces:
- UART port
- I²C port
- Configurable digital I/O timepulse
- EXTINT input for wakeup
- NMEA protocol
- RoHS compliant
- Assisted GNSS:
- Predictive autonomous
- Predictive server-based
- Real-time server-based
- Compatible with STM32 Nucleo boards
- Compatible with the Arduino™ UNO R3 connector
- LNA and SAW filter on the RF path
- SMA female antenna connector
- Battery holder
Videos
Publié le: 2018-10-17
| Mis à jour le: 2023-02-21