STMicroelectronics X-NUCLEO-CCA02M2 Expansion Board

STMicroelectronics X-NUCLEO-CCA02M2 Expansion Board is a digital MEMS microphone expansion board that is based on the MP3DT06J microphone. This expansion board comes with six slots to plug in the digital microphone coupon boards, such as the STEVAL-MIC001V1, STEVAL-MIC002V1, and STEVAL-MIC003V1. The X-NUCLEO-CCA02M2 expansion board features synchronized acquisition and streaming of up to four microphones. This expansion board incorporates a free comprehensive development firmware library, audio capture, and a USB streaming sample application compatible with the STM32Cube. The X-NUCLEO-CCA02M2 board is equipped with an ST morpho connector and Arduino UNO R3 connector.

Features

  • Designed around the MP34DT06J digital MEMS microphone
  • Comes with 6 slots to plug in STEVAL-MIC001V1, STEVAL-MIC002V1, and STEVAL-MIC003V1 digital microphone coupon boards
  • Synchronised acquisition and streaming of up to 4 microphones
  • Compatible with SMT32 Nucleo boards
  • Free comprehensive development firmware library and audio capture plus USB streaming sample application compatible with STM32Cube
  • Equipped with
    • ST morpho connector
    • Arduino UNO R3 connector to allow multiple boards
Publié le: 2019-10-22 | Mis à jour le: 2024-02-19