STMicroelectronics STT Automotive Ultrafast Rectifiers

STMicroelectronics STT Automotive Ultrafast Rectifiers implement ST's new 200V planar technology. They are suited for switching mode base drives and transistor circuits. The STT Series are also intended for use as freewheeling diodes in power supplies and other power switching applications in automotive functions.

Features

  • Low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
  • AEC-Q101 qualified
  • ECOPACK®2 compliant component
  • PPAP capable
View Results ( 5 ) Page
Numéro de pièce If - Courant direct Courant de surtension max. Ir - Courant inverse Délai de reprise Package/Boîte Fiche technique
STTH1602CGY-TR 16 A 100 A 6 uA 21 ns D2PAK-3 (TO-263-3) STTH1602CGY-TR Fiche technique
STTH2R02AFY 2 A 50 A 1 uA 15 ns SOD128-Flat-2 STTH2R02AFY Fiche technique
STTH3R02AFY 3 A 80 A 2 uA 16 ns SOD128-Flat-2 STTH3R02AFY Fiche technique
STTH802SFY 8 A 150 A 6 uA 17 ns TO-277A STTH802SFY Fiche technique
STTH16L06CGY-TR 20 A 120 A 8 uA 40 ns D2PAK-3 STTH16L06CGY-TR Fiche technique
Publié le: 2015-08-27 | Mis à jour le: 2022-03-11