STMicroelectronics STEVAL-MKI186V1 IIS3DHHC Adapter Board

STMicroelectronics STEVAL-MKI186V1 IIS3DHHC Adapter Board is used to evaluate the MEMS devices in the IIS3DHHC. The STEVAL-MKI186V1 offers fast system prototyping and device evaluation directly in the application. The board plugs into a standard DIL 24 socket. The adapter provides the complete IIS3DHHC pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. STMicroelectronics STEVAL-MKI186V1 IIS3DHHC Adapter Board is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. Use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.

Features

  • Complete IIS3DHHC pinout for a standard DIL 24 socket
  • Fully compatible with the STEVAL-MKI109V3 motherboard
  • RoHS compliant
Publié le: 2018-05-14 | Mis à jour le: 2023-02-06