Spectra Symbol HotPot Potentiometers
Spectra Symbol HotPot Potentiometers are linear position sensors for high temperatures and environments. These sensors feature high lifecycle, high-temperature capability, 3M Pressure Sensitive Adhesive (PSA), and are made from fiberglass substrate. The HotPot potentiometers deliver 10kΩ standard resistance, 5kΩ to 100kΩ custom resistance range, -40°C to 85°C operating temperature range, and >10 million lifecycles. These potentiometers are ideal for industrial, military, and automotive applications.Features
- High lifecycle
- High-temperature capability
- Linear position sensor
- IP65 dustproof and waterproof (intense spray)
- Fiberglass substrate
- 3M Pressure Sensitive Adhesive (PSA)
- Repeatability:
- No hysteresis, but with any wiper looseness, some hysteresis will occur
- 1Watt maximum @ 25°C, ≤0.5Watt recommended power rating (depending on size, varies with length and temperature)
- Resolution:
- Analog output is theoretically infinite; affected by variation of contact wiper surface area
- Upon request:
- Male or female Nicomatic connectors
- Wiper of 1Newton to 3Newton force to actuate part
- Contactless options available
- No affect @ 95% RH, 24hrs 60°C humidity
Specifications
- Actuation force (with a 10mm wide active cavity):
- -40°C 3 to 5N
- -25°C 2 to 5N
- 23°C 0.8 to 2N
- 85°C 0.7 to 1.8N
- 10kΩ (lengths >300mm = 20k Ohms) standard resistance
- 5kΩ to 100kΩ custom resistance
- ±20% resistance tolerance
- 10mm to 1200mm effective electrical travel
- -40°C to 85°C operating temperature range
- Linearity (independent):
- ±1% and 3% linear
- ±3% and 5% rotary
- No affect @ 500VAC for 1 minute dielectric value
Applications
- Industrial
- Military
- Automotive
Stock Linear HotPots Dimensional Diagram
Electrical Schematic
View Results ( 11 ) Page
| Numéro de pièce | Fiche technique | Mesures |
|---|---|---|
| HP-R-0046-353-103-3%-RH | ![]() |
Angle |
| HP-L-0012-103-1%-RH | ![]() |
Linear Position |
| HP-L-0025-103-1%-RH | ![]() |
Linear Position |
| HP-L-0050-103-1%-RH | ![]() |
Linear Position |
| HP-L-0100-103-1%-RH | ![]() |
Linear Position |
| HP-L-0150-103-1%-RH | ![]() |
Linear Position |
| HP-L-0170-103-1%-RH | ![]() |
Linear Position |
| HP-L-0400-203-1%-RH | ![]() |
Linear Position |
| HP-L-0500-203-1%-RH | ![]() |
Linear Position |
| HP-L-0750-203-1%-RH | ![]() |
Linear Position |
Publié le: 2023-08-21
| Mis à jour le: 2023-11-02