Coilcraft Inducteur CMS Coilcraft à noyau creux

Les inducteurs CMS Coilcraft à noyau creux sont disponibles dans une large gamme d'inductances et de courants. Les inducteurs CMS Coilcraft à noyau creux sont carrés et conçus pour être compatibles avec les machines d'insertion automatique de composants.

Ultra-Miniature High Current Air Core Inductors

These inductors are offered in inductance values ranging from 5.5nH to 27nH and current values up to 4.4A. The coils have a flat top and bottom, which offers reliable operation in pick-and-place machines as well as mechanical stability.

View Product List

High Current Air Core Inductors

These inductors are available in inductance values ranging from 47nH to 500nH with current ratings up to 5.7A. The coils have a flat top and bottom, which offers mechanical stability and reliable operation in pick-and-place machines.

View Product List

High Current High Q Air Core Inductors

The use of heavy gauge wire allows these inductors to have a low DCR and high current rating. They offer Q values of more than 100 from 100MHz to 1GHz.

View Product List

Micro Spring™ Air Core Inductors

This series is offered in 1.65nH to 12.55nH inductance values with tolerances down to 2%. They feature high self-resonance up to 6GHz and typical Q of 100 over a wide frequency range.

View Product List

Mini Spring™ Air Core Inductors

These inductors are available in inductance values ranging from 2.5nH to 43nH with tolerances as low as 2%.

View Product List

Low-Profile Mini Spring Air Core Inductors

These inductors are less than 2/3 the height of the Mini Spring series.

View Product List

Midi Spring® Air Core Inductors

These inductors are available in inductance values of 22nH to 150nH with tolerances as low as 2%.

View Product List

Maxi Spring™ Air Core Inductors

This series is available in inductance values ranging from 90mH to 538nH with tolerances down to 2%.

View Product List

Publié le: 2013-01-28 | Mis à jour le: 2022-03-11