Skyworks Solutions Inc. SKY66118-11 FEM for BLUETOOTH® IoT Applications
Skyworks Solutions Inc. SKY66118-11 Front-End Module (FEM) for BLUETOOTH® IoT Applications is a high-performance, fully integrated RF FEM designed for Bluetooth, Zigbee®, and Thread applications. This FEM is designed for ease of use and maximum flexibility. The SKY66118-11 FEM integrates a +20dBm power amplifier, RF switches, output matching, and harmonic filtering. This FEM supports three modes of operation - transit mode, bypass mode, and an ALL OFF sleep mode. Skyworks Solutions Inc. SKY66118-11 FEM features low transmit current consumption and can operate over a wide supply range.Features
- Integrated power amplifier with up to 20dBm output power
- Integrated bypass path, matching, and harmonic filtering
- ±1dB output power control
- 1.7V to 3.3V wide supply range
- 800ns fast switch on/off time
- <1μA low sleep current
- -40°C to 105°C wide temperature range
- Small MCM (18-pin, 2.6mm x 2.4mm x 0.75mm) package, (MSL3, +260°C per JEDEC-J-STD-020)
Applications
- Wearables
- Personal trackers
- Smart appliances
- Smart thermostats
- Smart lighting
- BT connectivity modules
- Internet of Things (IoT) devices
Block Diagram
Publié le: 2019-09-12
| Mis à jour le: 2024-02-01