Silicon Labs SLWRB4311B Wireless Radio Board for MGM220P Module

Silicon Labs SLWRB4311B Wireless Radio Board for MGM220P Module plugs into the main development board of the Wireless Gecko starter kit. This radio board along with a WSTK mainboard, the Gecko SDK suite, and the Simplicity Studio IDE offers a powerful embedded development environment. This helps to create, debug, and optimize IoT applications based on the MGM220P module. The MGM220P Wireless Gecko PCB Module comes with 512kB flash, 32kB RAM, fully integrated chip antenna, RF matching network, crystals, and decoupling capacitors. The SLWRB4311B wireless radio board offers 8Mbit low-power serial flash for Over-the-Air (OTA) upgrades.

Features

  • Helps to create, debug, and optimize IoT applications based on the MGM220P module
  • Plugs into the main development board of the Wireless Gecko starter kit
  • Offers 8Mbit low-power serial flash for Over-the-Air (OTA) upgrades
Publié le: 2020-09-24 | Mis à jour le: 2022-03-11