Silicon Labs ZGM130S Z-Wave 700 SiP Module
Silicon Labs ZGM130S Z-Wave 700 SiP Module is a fully integrated Z-Wave System-in-Package, designed to enable rapid development of Z-Wave solutions. The ZGM130S Module integrates a baseband controller, Sub-GHz radio transceiver, crystal, decoupling, and matching to provide a complete Z-Wave solution, requiring only an external antenna. Built with low-power Gecko technology, which includes innovative low-energy techniques, fast wake-up times, and energy-saving modes, the ZGM130S reduces overall power consumption and maximizes battery life.The Silicon Labs ZGM130S Module contains a native security stack and a comprehensive set of hardware peripherals usable for advanced device functionality and offers 64kB of flash memory for OEM applications.
An ideal solution for smart home control and sensing applications, the ZGM130S Module is offered in a compact 9mm x 9mm LGA (Land Grid Array) package.
Features
- Sub-GHz Radio
- ITU G.9959 compliant
- Z Wave 9.6kbps/40kbps/100kbps data rates
- Supports all Z-Wave Sub-GHz frequency bands (865.2MHz to 926.3MHz)
- Supports multi-channel frequency agility and listen before talk
- -97.9dBm sensitivity at 100kBps GFSK, 868MHz (typ.)
- -97.5dBm sensitivity at 100kBps GFSK, 915MHz (typ.)
- TX power up to 13dBm
- 9.8mA RX current at 100kBps, GFSK (typ.)
- 13.3mA TX current at 0dBm output power (typ.)
- Rich Analog and Digital Peripherals
- ADC (12-bit, 1 Msps) Current DAC (4-bit, Current Source or Sink)
- Up to 2x Voltage DAC
- Up to 3x Operational Amplifier
- Low-Energy Sensor Interface
- Multi-channel Capacitive Sense Interface
- Up to 4x Analog Comparator
- Low EnergyuART
- Up to 4x USART (UART, SPI, IrDA, I²S)
- Up to 2x I2C Timers : RTCC, LE
- Timer and Pulse Counter
- 12-channel Peripheral Reflex System
- Robust peripheral set and up to 32 GPIO
- Support for IoT Security
- General Purpose CRC
- Random Number Generator
- Hardware Cryptographic Acceleration for AES 128/256, SHA-1, SHA-2 (SHA-224 and SHA-256) and ECC
- Energy Efficient Low Power Modes
- Energy Mode 2 (Deep Sleep) Current 1.3μA (typ.)
- Energy Mode 4 (Hibernate) Current 0.8μA (typ.)
- Powerful MCU and Memory Options
- Arm® Cortex®-M4 + Floating Point Unit
- 39MHz Clock Speed
- 64kB Application and Z-Wave Framework Flash
- 8kB Application RAM
- Wide Operating Range
- 1.8V to 3.8V single power supply with integrated DC-DC
- -40°C to +85°C temperature range
- 9mm x 9mm LGA-64 package
Applications
- Smart home
- Security
- Lighting
- Health and wellness
- Metering
- Building automation
Videos
Block Diagram
Publié le: 2019-02-15
| Mis à jour le: 2023-12-22