SemiQ GP2T030A170 QSiC™ 1700V SiC MOSFET

SemiQ GP2T030A170 QSiC™ 1700V SiC MOSFET is engineered for medium-voltage high-power conversion applications, enabling more compact system designs at a large scale with lower system costs and higher power densities. This high-speed, switching planar D-MOSFET offers a reliable body diode that operates up to +175°C. The module is tested beyond 1900V and UIL avalanche tested to 600mJ. The series delivers low switching and conduction losses and low capacitance. The 1700V device also features a rugged gate oxide for long-term reliability and undergoes wafer-level burn-in (WLBI) to screen out potentially weak oxide devices. SemiQ GP2T030A170 QSiC 1700V SiC MOSFET is a four-pin TO-247-4L-packaged discrete with drain, source, driver source, and gate pins. Applications include solar inverters, electric vehicle (EV) charging stations, and motor drives.

Features

  • High-speed switching
  • Reliable body diode
  • Designed to meet needs of medium-voltage high-power conversion applications
  • All parts tested to greater than 1900V
  • UIL avalanche tested to 600mJ
  • Enables more compact system designs at a large scale
  • Lower capacitance
  • Higher system efficiency
  • Capable of operation up to +175°C
  • Easy to parallel
  • 4-pin TO-247-4L-packaged discrete with drain, source, driver source, and gate pins
  • Lower switching loss
  • Longer creepage distance

Applications

  • Solar Inverters
  • Switch mode power supplies
  • Uninterruptible power supplies (UPS)
  • Induction heating and welding
  • EV charging stations
  • High-voltage DC/DC converters
  • Motor drives

Typical Performance

Performance Graph - SemiQ GP2T030A170 QSiC™ 1700V SiC MOSFET
Publié le: 2025-01-23 | Mis à jour le: 2025-04-23