Samsung Electro-Mechanics 1206, 10µF Automotive MLCCs

Samsung Electro-Mechanics (SEMCO) CL31B106KBK6PJE 1206, 10µF Automotive Multilayer Ceramic Capacitors (MLCCs) offer 10µF capacitance (±10% tolerance) at 50V for use in electric vehicles (EV). These SEMCO AEC-Q200-qualified MLCCs feature X7R temperature characteristics, signifying temperature-stable operation in a -55°C to +125°C range. The CL31B106KBK6PJE is available in a 1206 (3.2mm x 1.6mm) size and is ideal for automotive powertrain/safety systems.

Features

  • AEC-Q200 qualified
  • -55°C to +125°C operating temperature range
  • 50V rated voltage
  • 10µF capacitance
  • Mass production
  • High bending strength

Applications

  • Automotive
    • Powertrain
    • Safety

Dimensions

Mechanical Drawing - Samsung Electro-Mechanics 1206, 10µF Automotive MLCCs
Publié le: 2025-08-20 | Mis à jour le: 2025-08-29