Samsung Electro-Mechanics CL03Z105MQR6PNC X7T Automotive MLCCs

Samsung Electro-Mechanics (Semco) CL03Z105MQR6PNC X7T Automotive Multilayer Ceramic Capacitors (MLCCs) are automotive-grade MLCCs for advanced driver assistance system (ADAS) applications. These X7T dielectric Semco MLCCs ensure reliability at high temperatures (up to +125°C). The CL03Z105MQR6PNC features an 0201 case size, 6.3V rated voltage, and 1µF capacitance.

Features

  • Designed for ADAS applications
  • 0201 case size
  • X7T dielectric
  • 6.3V rated voltage
  • 1µF capacitance
  • ±20% capacitance tolerance
  • 0.60±0.09mm length x 0.30±0.09mm width x 0.30±0.09mm thickness
  • -55°C to +125°C operating temperature range
  • Automotive product (AEC-Q200 qualified)

Dimensions

Mechanical Drawing - Samsung Electro-Mechanics CL03Z105MQR6PNC X7T Automotive MLCCs
Publié le: 2025-09-29 | Mis à jour le: 2025-10-07